UBY1V132MHL, Aluminum Electrolytic Capacitors - Radial Leaded 1300uF 35V 20% AEC-Q200

UBY1V132MHL, Aluminum Electrolytic Capacitors - Radial Leaded 1300uF 35V 20% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
872 шт., срок 7-9 недель
540 руб.
от 10 шт.390 руб.
от 50 шт.336 руб.
от 100 шт.277.58 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Номенклатурный номер: 8005081947
Артикул: UBY1V132MHL
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
UBY Aluminum Electrolytic Capacitors

Nichicon UBY Aluminum Electrolytic Capacitors (AECs) are ideal for the harsh demands of transportation applications, including automobile control circuits such as electric power steering and direct-injection engine drive. These AECs offer a higher capacitance and higher ripple current than the UBT or UBW series and a temperature range up to 135°C. Nichicon UBY AECs feature a capacitance range of 620µF to 12.000µF, ripple current as high as 7.07A at 125°C /100kHz, and a voltage range of 25V to 50V. Nichicon UBY capacitors feature a smaller footprint and greater efficiency for a variety of control units for the transportation industry.

Технические параметры

Brand: Nichicon
Capacitance: 1300 uF
Diameter: 12.5 mm
ESR: 42 mOhms
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Spacing: 5 mm
Lead Style: Straight
Life: 3000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +135 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: High Temp Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 2.76 A
Series: UBY
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Can
Voltage Rating DC: 35 VDC

Техническая документация

Datasheet
pdf, 310 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.