55LF0114-26-4

55LF0114-26-4
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 10 шт.450 руб.
от 100 шт.378 руб.
от 500 шт.273.78 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Номенклатурный номер: 8005097452
Бренд: TE Connectivity

Описание

Wire & Cable\Hook-up Wire
SPEC 55 Low Fluoride Wire & Cable TE Connectivity's SPEC 55 Low Fluoride (LF) Wire and Cable mitigates the concern for corrosion of components in confined areas due to outgassing. TE's SPEC 55 LF Wire and Cable features outgassing below 10PPM, making it ideal for space, launch, and missile-platform designs. This wire-insulation system is robust, rugged, and available in single- and dual-wall configurations for additional weight savings.

Технические параметры

Brand: TE Connectivity/Raychem
Cable Length: 1 ft
Conductor Material: Silver Plated Copper
Factory Pack Quantity: 1
Insulation Material: Ethylene Tetrafluoroethylene(ETFE), Radiation Cross Linked
Jacket Colour: Yellow
Manufacturer: TE Connectivity
Maximum Temperature: +200 C
Part # Aliases: F35341-000
Product Category: Hook-up Wire
Product Type: Hook-up Wire
Stranding: 19x38
Type: Spec 55
Voltage Rating: 600 V
Wire Gauge - AWG: 26 AWG

Техническая документация

Дополнительная информация

Калькуляторы группы «Провод монтажный»