ITV4030L1212NR, Battery Management ITV 4.0*3.0MM 12V 12A

ITV4030L1212NR, Battery Management ITV 4.0*3.0MM 12V 12A
Изображения служат только для ознакомления,
см. техническую документацию
7591 шт., срок 7-9 недель
1 230 руб.
от 10 шт.1 020 руб.
от 100 шт.755 руб.
от 250 шт.666.60 руб.
Добавить в корзину 1 шт. на сумму 1 230 руб.
Номенклатурный номер: 8005097595
Артикул: ITV4030L1212NR
Бренд: Littelfuse

Описание

Semiconductors\Power Management ICs\Battery Management
ITV Battery Protectors Littelfuse ITV Battery Protectors are three-terminal, surface-mountable Li-ion battery protectors designed to protect against overcurrent and overcharging. These ITVs utilize a fuse element for stable operation under normal electrical current and to cut off the current when overcurrent occurs. A heater is directly embedded under the chemical fuse element and will generate heat to blow the fuse when overvoltage is detected by an IC or field-effect transistor (FET). These chip-style devices have an operating supply current of 12A, 15A, 30A, 40A, and 60A, and an operating supply voltage range from 4V to 62V. Applications for Littelfuse ITV Battery Protectors include E-bikes, power tools, automotive, energy storage systems, and drones.

Технические параметры

Battery Type: Lithium-ion
Brand: Littelfuse
Factory Pack Quantity: 5000
Manufacturer: Littelfuse
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: -10 C
Mounting Style: SMD/SMT
Operating Supply Current: 12 A
Operating Supply Voltage: 12 V
Output Current: 12 A
Product Category: Battery Management
Product Type: Battery Management
Product: Battery Protection
Subcategory: PMIC-Power Management ICs

Техническая документация

Datasheet
pdf, 1124 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.