2907515, Circuit Breakers TMC 82B 16A

2907515, Circuit Breakers TMC 82B 16A
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
12 700 руб.
Добавить в корзину 1 шт. на сумму 12 700 руб.
Номенклатурный номер: 8005111422
Артикул: 2907515
Бренд: Phoenix Contact

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Actuator Type: Lever
Brand: Phoenix Contact
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Non-Illuminated
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -35 C
Number of Poles: 2 Pole
Part # Aliases: TMC 82B 16A
Product Category: Circuit Breakers
Product: Circuit Breakers
Series: TMC 8
Subcategory: Circuit Breakers
Type: Thermomagnetic
Voltage Rating AC: 240 VAC
Voltage Rating DC: 125 VDC
Вес, г 150

Техническая документация

Datasheet
pdf, 537 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.