SDR0604-120ML, Power Inductors - SMD 12uH 20% SMD 0604
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
от 10 шт. —
120 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Описание
12ВµH Unshielded Wirewound Inductor 1.4A 120mOhm Max Nonstandard
Технические параметры
Base Product Number | SDR0604 -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 1.9A |
Current Rating (Amps) | 1.4A |
DC Resistance (DCR) | 120mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 22MHz |
Height - Seated (Max) | 0.189"" (4.80mm) |
HTSUS | 8504.50.4000 |
Inductance | 12ВµH |
Inductance Frequency - Test | 1kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
Q @ Freq | 30 @ 2.52MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SDR0604 -> |
Shielding | Unshielded |
Size / Dimension | 0.228"" L x 0.228"" W (5.80mm x 5.80mm) |
Tolerance | В±20% |
Type | Wirewound |
RoHS Compliant | Yes |
корпус | SMD 5.8*5.8*4.8 |
Core Material | Ferrite DR |
Diameter | 5.8mm |
Inductor Construction | Ferrite Core |
Maximum DC Current | 1.4A |
Maximum DC Resistance | 120mΩ |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 22MHz |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 30 |
Package/Case | 0604 |
Shielded | No |
Вес, г | 0.7 |
Техническая документация
Datasheet
pdf, 277 КБ