HGARAP001A, Board Mount Hall Effect / Magnetic Sensors non-contact Magnetic Angle 2phase Sin/Co

HGARAP001A, Board Mount Hall Effect / Magnetic Sensors non-contact Magnetic Angle 2phase Sin/Co
Изображения служат только для ознакомления,
см. техническую документацию
191 шт., срок 7-9 недель
1 820 руб.
от 10 шт.1 430 руб.
от 100 шт.1 030 руб.
Добавить в корзину 1 шт. на сумму 1 820 руб.
Номенклатурный номер: 8005187200
Артикул: HGARAP001A
Бренд: Alps Electric

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
HGAR Magnetic Angle Sensors Alps Alpine HGAR Magnetic Angle Sensors feature single- and dual-output analog sensors. These sensors are suitable for position detection and high accuracy absolute angle detection. Key features include space savings, low power consumption, and an excellent operating magnetic field. Alps Alpine HGAR Magnetic Angle Sensors improve layout flexibility in electronic devices and reduce set design requirements.

Технические параметры

Brand: Alps Alpine
Factory Pack Quantity: 300
Manufacturer: Alps Alpine
Maximum Operating Temperature: +125 C
Maximum Output Current: 3.5 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: -1 mT, 1 mT
Operating Supply Current: 3.5 mA
Operating Supply Voltage: 12 V
Output Type: Incremental
Package / Case: MSOP-8
Packaging: Reel, Cut Tape
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): -1 mT, 1 mT
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 3 V
Type: Incremental Encoder
Вес, г 0.47

Техническая документация

Datasheet
pdf, 835 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.