ZRE200GE, Board Mount Motion & Position Sensors PIR Sensor, Dual Element
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7345 шт., срок 7-9 недель
580 руб.
от 10 шт. —
330 руб.
от 100 шт. —
285 руб.
от 400 шт. —
200.22 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Описание
Sensors\Motion & Position Sensors\Board Mount Motion & Position Sensors
ZMOTION™ Detection Module & Kit Zilog ZMOTION™ Detection Module is a complete and fully functional motion detection solution ideal for lighting control and other occupancy proximity detection applications. This board-level module combines the unique features of the Zilog Z8FS040 Motion Detection Microcontroller with a Pyrotechnic Sensor and a low-profile Fresnel lens. The surface-mount pyroelectric sensor and Fresnel lens combine to provide the lowest possible profile without sacrificing performance. This Zilog module is only 25.5mm x 16.7mm so it can easily fit into many size constrained applications. The ZMOTION Detection Module can operate in a simple hardware mode that provides an output signal when motion is detected or in an advanced asynchronous serial mode when greater control over the motion detection performance is required. In both modes, the sensitivity and delay time can be controlled to match the application requirements. The ZMOTION Detection Module Development Kit allows users to evaluate and develop designs based on the ZMOTION module.
Технические параметры
Brand: | ZiLOG |
Factory Pack Quantity: | 400 |
Manufacturer: | ZiLOG |
Maximum Operating Temperature: | +70 C |
Measures: | Motion |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Through Hole |
Output Type: | Analog |
Package/Case: | TO-5 |
Packaging: | Tray |
Product Category: | Board Mount Motion & Position Sensors |
Product Type: | Motion & Position Sensors |
Product: | Motion Sensors |
Subcategory: | Sensors |
Supply Voltage - Max: | 15 V |
Supply Voltage - Min: | 3 V |
Technology: | Infrared |
Вес, г | 4 |
Техническая документация
Datasheet
pdf, 671 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.