MAX14930BAWE+, Digital Isolators 4 channel (4/0 config.), 25Mbps, 2.5kVrms digital isolator, WSOIC-16, -40C to +125C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 870 руб.
Добавить в корзину 1 шт.
на сумму 1 870 руб.
Описание
Semiconductors\Interface ICs\Digital Isolators
Interface & Isolation ADI SLP
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Data Rate: | 25 Mb/s |
Factory Pack Quantity: | 46 |
Forward Channels: | 4 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 2750 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Fall Time: | 2 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 2 ns |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 5 mA, 27.2 mA |
Package/Case: | SOIC-Wide-16 |
Packaging: | Tube |
Part # Aliases: | MAX14930B |
Pd - Power Dissipation: | 1.1268 W |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 21.1 ns |
Pulse Width Distortion: | 0.2 ns |
Pulse Width: | 40 ns |
Reverse Channels: | 0 Channel |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.71 V |
Type: | General Purpose |
Техническая документация
Datasheet
pdf, 1126 КБ