MAX20078ATE/V+T, LED Lighting Drivers Synchronous Buck Controller for High Power LED drivers

1 580 руб.
от 10 шт.1 240 руб.
от 100 шт.972 руб.
от 250 шт.857.05 руб.
Добавить в корзину 1 шт. на сумму 1 580 руб.
Номенклатурный номер: 8005196197
Артикул: MAX20078ATE/V+T
Бренд: Analog Devices

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
Optical ADI SLP

Технические параметры

Brand: Analog Devices/Maxim Integrated
Development Kit: MAX20078EVKIT
Dimming: With Dimming
Factory Pack Quantity: 2500
Features: PWM Dimming, Open LED Protection
Input Voltage, Max: 65 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 65 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 1 MHz
Output Current: 2 A
Output Voltage: Adjustable
Package/Case: TQFN-16
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Controllers
Qualification: AEC-Q100
Subcategory: Driver ICs
Supply Current - Max: 50 mA
Topology: Buck
Type: High-Brightness LED Controller

Техническая документация

Datasheet
pdf, 419 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем