MAX406ACSA+, Operational Amplifiers - Op Amps Single, Dual, Quad, 1.2 A Max, Single-Supply Op Amps

MAX406ACSA+, Operational Amplifiers - Op Amps Single, Dual, Quad, 1.2 A Max, Single-Supply Op Amps
Изображения служат только для ознакомления,
см. техническую документацию
4 050 руб.
от 10 шт.3 400 руб.
от 50 шт.2 960 руб.
Добавить в корзину 1 шт. на сумму 4 050 руб.
Номенклатурный номер: 8005197998
Артикул: MAX406ACSA+
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Amplifier Type: Single Supply Op Amps
Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 70 dB
Dual Supply Voltage: +/-3 V
en - Input Voltage Noise Density: 150 nV/sqrt Hz
Factory Pack Quantity: 100
GBP - Gain Bandwidth Product: 40 kHz
Ib - Input Bias Current: 10 pA
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-5 V
Maximum Operating Temperature: +70 C
Minimum Dual Supply Voltage: +/-1.25 V
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1 uA
Operating Supply Voltage: 10 V
Output Current per Channel: 600 uA
Output Type: Rail-to-Rail
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX406
Pd - Power Dissipation: 471 mW
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 uV/V
Shutdown: No Shutdown
SR - Slew Rate: 20 V/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 10 V, +/-5 V
Supply Voltage - Min: 2.5 V, +/-1.25 V
Voltage Gain dB: 120 dB
Vos - Input Offset Voltage: 250 uV
Вес, г 0.54

Техническая документация

Datasheet
pdf, 7415 КБ
Datasheet
pdf, 7402 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем