MAX4105ESA+, Operational Amplifiers - Op Amps 740MHz, Low-Noise, Low-Distortion Op Amps in SOT23-5

MAX4105ESA+, Operational Amplifiers - Op Amps 740MHz, Low-Noise, Low-Distortion Op Amps in SOT23-5
Изображения служат только для ознакомления,
см. техническую документацию
2 290 руб.
от 10 шт.1 890 руб.
от 50 шт.1 760 руб.
от 100 шт.1 418.35 руб.
Добавить в корзину 1 шт. на сумму 2 290 руб.
Номенклатурный номер: 8005198046
Артикул: MAX4105ESA+
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Amplifier Type: Low Noise Amplifier
Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 80 dB
Dual Supply Voltage: +/-5 V
en - Input Voltage Noise Density: 2.1 nV/sqrt Hz
Factory Pack Quantity: 100
GBP - Gain Bandwidth Product: 410 MHz
Ib - Input Bias Current: 70 uA
In - Input Noise Current Density: 3.1 pA/sqrt Hz
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-5.5 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-3.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 20 mA
Operating Supply Voltage: 7 V to 11 V, +/-3.5 V to+/-5.5 V
Output Current per Channel: 70 mA
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX4105
Pd - Power Dissipation: 471 mW
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Shutdown: No Shutdown
SR - Slew Rate: 1.4 kV/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 11 V, +/-5.5 V
Supply Voltage - Min: 7 V, +/-3.5 V
Voltage Gain dB: 65 dB
Vos - Input Offset Voltage: 1 mV
Вес, г 0.19

Техническая документация

Datasheet
pdf, 133 КБ
Datasheet
pdf, 130 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем