MAX9388EUP+, Encoders, Decoders, Multiplexers & Demultiplexers Differential 5:1 or 4:1 ECL/PECL Multiplexers with Single/Dual Output Buffers

MAX9388EUP+, Encoders, Decoders, Multiplexers & Demultiplexers Differential 5:1 or 4:1 ECL/PECL Multiplexers with Single/Dual Output Buffers
Изображения служат только для ознакомления,
см. техническую документацию
3 940 руб.
от 10 шт.3 450 руб.
от 25 шт.3 090 руб.
от 74 шт.2 530.67 руб.
Добавить в корзину 1 шт. на сумму 3 940 руб.
Номенклатурный номер: 8005202646
Артикул: MAX9388EUP+
Бренд: Analog Devices

Описание

Semiconductors\Logic ICs\Encoders, Decoders, Multiplexers & Demultiplexers
MAX9386/MAX9388 Differential ECL/PECL Multiplexers Maxim's MAX9386/MAX9388 Differential ECL/PECL Multiplexers are fully differential, high-speed, low-jitter ECL/PECL multiplexers (muxes) with output buffer(s). The devices are designed for clock-and-data distribution applications, and feature extremely low propagation delays (318ps, typ). The MAX9386 is a 5: 1 mux with a single output buffer. The MAX9388 is a 4: 1 mux with a single output buffer, and is pin compatible with the MC100EP57. These devices operate with a wide supply range (VCC - VEE) of 2.375V to 5.5V and are offered in 20-pin TSSOP and QSOP packages.Learn More

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 74
Logic Family: ECL
Logic Type: Multiplexer
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Circuits: 1 Circuit
Number of Input Lines: 4 Input
Number of Output Lines: 1 Output
Operating Supply Voltage: 3.3 V
Operating Temperature Range: -40 C to+85 C
Package/Case: TSSOP-20
Packaging: Tube
Part # Aliases: MAX9388
Pd - Power Dissipation: 880 mW
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Product: Multiplexers
Propagation Delay Time: 318 ps
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.375 V
Вес, г 0.19

Техническая документация

Datasheet
pdf, 234 КБ

Дополнительная информация

Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем