MAX9938FELT+T, Current Sense Amplifiers 1uA, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier

MAX9938FELT+T, Current Sense Amplifiers 1uA, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
от 10 шт.470 руб.
от 100 шт.397 руб.
от 250 шт.347.76 руб.
Добавить в корзину 1 шт. на сумму 620 руб.
Номенклатурный номер: 8005202993
Артикул: MAX9938FELT+T
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Amplifier Type: Precision Current Sense Amplifier
Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 130 dB
Development Kit: MAX9938EVKIT+
Factory Pack Quantity: 2500
Gain Error: 0.5%
GBP - Gain Bandwidth Product: 125 kHz
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1 uA
Output Voltage: 200 mV
Package/Case: UDFN-6
Part # Aliases: MAX9938
Pd - Power Dissipation: 358 mW
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Subcategory: Amplifier ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 1.6 V
Vcm - Common Mode Voltage: 1.6 V to 28 V
Vos - Input Offset Voltage: 500 uV
Вес, г 0.31

Техническая документация

Datasheet
pdf, 1326 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем