101A10019X, Board to Board & Mezzanine Connectors DIN ML CONN STR 13,21,31 POSITIONS

1 730 руб.
Добавить в корзину 1 шт. на сумму 1 730 руб.
Номенклатурный номер: 8005204700
Артикул: 101A10019X
Бренд: Amphenol

Описание

Connectors\Board to Board & Mezzanine Connectors
Межплатные и промежуточные соединители DIN ML CONN STR 13,21,31 POSITIONS

Технические параметры

Brand: Amphenol CONEC
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: 100
Flammability Rating: UL 94 V-1
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Vertical
Mounting Style: Through Hole
Number of Positions: 13 Position
Number of Rows: 2 Row
Pitch: 3.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder Pin
Вес, г 4

Техническая документация

Datasheet
pdf, 73 КБ