HUM-900-PRC, Sub-GHz Modules 900MHz HumPRC Series Remote Control Transceiver, Castellation Interface, External Antenna Connection

HUM-900-PRC, Sub-GHz Modules 900MHz HumPRC Series Remote Control Transceiver, Castellation Interface, External Antenna Connection
Изображения служат только для ознакомления,
см. техническую документацию
137 шт., срок 7-9 недель
8 040 руб.
от 10 шт.6 780 руб.
от 25 шт.5 960 руб.
от 100 шт.5 837.44 руб.
Добавить в корзину 1 шт. на сумму 8 040 руб.
Номенклатурный номер: 8005217409
Артикул: HUM-900-PRC

Описание

Embedded Solutions\Wireless & RF Modules\Sub-GHz Modules
HumPRC™ 900MHz RF Modules TE Connectivity / Linx Technologies HumPRC™ 900MHz RF Modules provide long-range transmission utilizing frequency hopping and industry-standard encryption for secure and robust communications. The HumPRC™ 900MHz bi-directional RF modules offer eight status lines to set up in any combination of inputs and outputs. These RF modules are housed in a compact reflow-compatible SMD package, require no external RF components except an antenna to simplify integration, and lower assembly costs. Features include 128-bit AES encryption, Polite Spectrum Access (PSA), and fully interoperable with all HumPRO™ series devices and gateways. Typical applications include data applications for seamless integration with sensor and control IoT applications.

Технические параметры

Brand: TE Connectivity/Linx Technologies
Dimensions: 11.43 mm x 13.97 mm x 1.78 mm
Factory Pack Quantity: 128
Frequency: 902 MHz to 928 MHz
Interface Type: UART
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 2 V to 3.6 V
Output Power: 9.5 dBm
Packaging: Tray
Product Category: Sub-GHz Modules
Product Type: Sub-GHz Modules
Product: RF Transceivers
Subcategory: Wireless & RF Modules
Supply Current Receiving: 23.5 mA
Supply Current Transmitting: 40.5 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Вес, г 7

Техническая документация

Datasheet
pdf, 2305 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.