LCW MVSG.EC-BXCX-4F8G-1, Standard LEDs - SMD White MINITOPLED

LCW MVSG.EC-BXCX-4F8G-1, Standard LEDs - SMD White MINITOPLED
Изображения служат только для ознакомления,
см. техническую документацию
10188 шт., срок 7-9 недель
220 руб.
от 10 шт.150 руб.
от 100 шт.87 руб.
от 500 шт.82.83 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Номенклатурный номер: 8005237673
Артикул: LCW MVSG.EC-BXCX-4F8G-1
Бренд: AMS OSRAM GROUP

Описание

Opto-electronics\LED Lighting\LED Emitters\Standard LEDs - SMD
Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50.000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Технические параметры

Brand: ams OSRAM
Colour Rendering Index - CRI: 82
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 20 mA
Illumination Colour: Cool White
Lens Colour: Tinted
Lens Dimensions: 1.7 mm x 1.55 mm
Lens Shape: Rectangular
Lens Transparency: Diffused
Luminous Flux/Radiant Flux: 5.9 lm
Luminous Intensity: 1800 mcd
Manufacturer: ams OSRAM
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package/Case: 0907(2319 metric)
Part # Aliases: Q65111A5624 Q65111A5624
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: White LEDs
Qualification: AEC-Q101
Series: Mini TOPLED
Subcategory: LEDs
Vf - Forward Voltage: 3.05 V
Viewing Angle: 120 deg
Wavelength/Colour Temperature: 5700 K
Вес, г 0.01

Техническая документация

Datasheet
pdf, 2375 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.