387003012, Thermoelectric Peltier Modules HiTemp ET Series, Thermoelectric Cooler, 23.1W cooling power

387003012, Thermoelectric Peltier Modules HiTemp ET Series, Thermoelectric Cooler, 23.1W cooling power
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
8 280 руб.
Добавить в корзину 1 шт. на сумму 8 280 руб.
Номенклатурный номер: 8005247255
Артикул: 387003012

Описание

Thermal Management\Thermoelectric Peltier Modules
HiTemp ET Thermoelectric Modules Laird Thermal Systems HiTemp ET Peltier Thermoelectric Modules are designed to protect critical electronic devices like CMOS sensors in high-temperature applications. These modules deliver spot cooling to ensure optimum CMOS sensor performance and do not degrade in high heat environments, allowing the critical sensors to maintain maximum image resolution. The devices' construction prevents copper diffusion and degradation in performance, which can occur in standard-grade thermoelectric modules in higher temperature environments. Features include a cooling capacity of more than 300W and precise temperature control of ±0.01°C in a compact form factor. Laird Thermal Systems HiTemp ET Peltier Thermoelectric Modules offer active cooling for applications operating in temperatures ranging from +80°C to +150°C.

Технические параметры

Brand: Laird Thermal Systems
Compliance: RoHS
Delta Tmax: +87 C
Factory Pack Quantity: 20
Manufacturer: Laird Thermal Systems
Maximum Current: 3.9 A
Maximum Operating Temperature: +150 C
Maximum Voltage: 10.4 V
Minimum Operating Temperature: -60 C
Part # Aliases: ET4.7, F1.2323, TA, W4.5
Product Category: Thermoelectric Peltier Modules
Product Type: Thermoelectric Peltier Modules
Product: Thermoelectric Coolers
Qmax: 22.8 W
Subcategory: Thermoelectric
Вес, г 94

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.