2SA2029T2LR, Bipolar Transistors - BJT TRANSISTOR PNP GEN. PURPOSE HFE RANK 'R'

6017 шт., срок 7-9 недель
120 руб.
от 10 шт.84 руб.
от 100 шт.32 руб.
от 1000 шт.21.60 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Альтернативные предложения1
Номенклатурный номер: 8005258892
Артикул: 2SA2029T2LR
Бренд: Rohm

Описание

Semiconductors\Discrete Semiconductors\Transistors\Bipolar Transistors - BJT
2Sx Bipolar Junction Transistors ROHM 2Sx Bipolar Junction Transistors (BJTs) are designed for use in industrial and consumer applications. These BJTs are available in both PNP and NPN polarities. The 2Sx BJT devices are housed in a variety of packages and are designed for medium power surface mount applications. ROHM 2Sx BJTs feature a wide storage temperature (Tstg) range of -55°C to +150°C and a junction temperature (TJ) of +150°C. Typical applications include general purpose small signal amplifiers, power supplies, high-speed switching, and low-frequency amplifiers.

Технические параметры

Brand: ROHM Semiconductor
Collector- Base Voltage VCBO: 60 V
Collector- Emitter Voltage VCEO Max: 50 V
Collector-Emitter Saturation Voltage: 500 mV
Configuration: Single
Continuous Collector Current: -150 mA
DC Collector/Base Gain hFE Min: 120
DC Current Gain hFE Max: 560
Emitter- Base Voltage VEBO: 6 V
Factory Pack Quantity: 8000
Gain Bandwidth Product fT: 140 MHz
Manufacturer: ROHM Semiconductor
Maximum DC Collector Current: 150 mA
Maximum Operating Temperature: +150 C
Mounting Style: SMD/SMT
Pd - Power Dissipation: 150 mW
Product Category: Bipolar Transistors-BJT
Product Type: BJTs-Bipolar Transistors
Subcategory: Transistors
Technology: Si
Transistor Polarity: PNP
Collector Current (Ic) 150mA
Collector Cut-Off Current (Icbo) 100nA
Collector-Emitter Breakdown Voltage (Vceo) 50V
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) 500mV@50mA, 5mA
DC Current Gain (hFE@Ic,Vce) 180@1mA, 6V
Operating Temperature -
Power Dissipation (Pd) 150mW
Transistor Type PNP
Transition Frequency (fT) 140MHz
Вес, г 1

Техническая документация

Datasheet
pdf, 2832 КБ
Datasheet 2SA1037AKT146Q
pdf, 2794 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.