2SAR340PT100Q, Bipolar Transistors - BJT PNP -400V Vceo -100mA Ic MPT3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
770 шт., срок 7-9 недель
200 руб.
от 10 шт. —
170 руб.
от 100 шт. —
117 руб.
от 500 шт. —
91.85 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Альтернативные предложения1
Описание
Semiconductors\Discrete Semiconductors\Transistors\Bipolar Transistors - BJT
2Sx Bipolar Junction Transistors ROHM 2Sx Bipolar Junction Transistors (BJTs) are designed for use in industrial and consumer applications. These BJTs are available in both PNP and NPN polarities. The 2Sx BJT devices are housed in a variety of packages and are designed for medium power surface mount applications. ROHM 2Sx BJTs feature a wide storage temperature (Tstg) range of -55°C to +150°C and a junction temperature (TJ) of +150°C. Typical applications include general purpose small signal amplifiers, power supplies, high-speed switching, and low-frequency amplifiers.
Технические параметры
Brand: | ROHM Semiconductor |
Collector- Base Voltage VCBO: | 400 V |
Collector- Emitter Voltage VCEO Max: | 400 V |
Collector-Emitter Saturation Voltage: | 150 mV |
Configuration: | Single |
Continuous Collector Current: | -100 mA |
DC Collector/Base Gain hFE Min: | 82 at-10 mA, -10 V |
DC Current Gain hFE Max: | 270 at-10 mA, -10 V |
Emitter- Base Voltage VEBO: | 7 V |
Factory Pack Quantity: | 1000 |
Manufacturer: | ROHM Semiconductor |
Maximum DC Collector Current: | 100 mA |
Maximum Operating Temperature: | +150 C |
Mounting Style: | SMD/SMT |
Package/Case: | SOT-89-3 |
Pd - Power Dissipation: | 500 mW |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | PNP |
Base Product Number | 2SAR340 -> |
Current - Collector (Ic) (Max) | 100mA |
Current - Collector Cutoff (Max) | 10ВµA (ICBO) |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 10mA, 10V |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-243AA |
Power - Max | 500mW |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | MPT3 |
Transistor Type | PNP |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 2mA, 20mA |
Voltage - Collector Emitter Breakdown (Max) | 400V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 1695 КБ
Datasheet 2SAR340PT100Q
pdf, 1698 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.