APV1122A, Photodiode Output Optocouplers 5000VAC 8.7V DRIVER
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1007 шт., срок 7-9 недель
960 руб.
Добавить в корзину 1 шт.
на сумму 960 руб.
Описание
Opto-electronics\Optocouplers/Photocouplers\Photodiode Output Optocouplers
APV High Power Type Photovoltaic MOSFET Drivers Panasonic APV High Power Type Photovoltaic MOSFET Drivers provide high-speed operation and low on-resistance in a miniature, surface mount SSOP package. Operating within a temperature range of -40°C to +85°C, the components also feature a 1500Vrms I/O isolation voltage, a 0.8pF typical I/O capacitance, and a 1000MΩ initial I/O isolation resistance at 500VDC. The APV Photovoltaic MOSFET Drivers from Panasonic are ideal for measuring equipment, testing equipment, industrial machinery, industrial equipment, data centers, and FA power supplies.
Технические параметры
Brand: | Panasonic Industrial Devices |
Factory Pack Quantity: | 50 |
If - Forward Current: | 3 mA |
Isc - Short Circuit Current: | 14 uA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | Photovoltaic |
Package/Case: | DIP-6 |
Packaging: | Tube |
Pd - Power Dissipation: | 75 mW |
Product Category: | Photodiode Output Optocouplers |
Product Type: | Photodiode Output Optocouplers |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.5 V |
Voc - Open Circuit Voltage: | 8.7 V |
Vr - Reverse Voltage: | 5 V |
Вес, г | 3 |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.