74HC151PW-Q100,118, Encoders, Decoders, Multiplexers & Demultiplexers 74HC151PW-Q100/ SOT403/TSSOP16

74HC151PW-Q100,118, Encoders, Decoders, Multiplexers & Demultiplexers 74HC151PW-Q100/ SOT403/TSSOP16
Изображения служат только для ознакомления,
см. техническую документацию
4865 шт., срок 7-9 недель
170 руб.
от 10 шт.150 руб.
от 100 шт.98 руб.
от 500 шт.74.33 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Альтернативные предложения1
Номенклатурный номер: 8005272373
Артикул: 74HC151PW-Q100,118
Бренд: Nexperia B.V.

Описание

Semiconductors\Logic ICs\Encoders, Decoders, Multiplexers & Demultiplexers
Automotive Logic ICs Nexperia Automotive Logic ICs comprise a range of AEC Q100 qualified devices that meet the requirements of automotive applications. These Nexperia automotive devices are designed for an operating environment that is far more hostile than that of semiconductors used in home and portable applications. Automobiles must operate in temperatures lower than -20°C and in some cases operate within the engine compartment at temperatures approaching 125°C. These Automotive Logic ICs feature low power, high reliability, and low ppm. These Nexperia devices are ideal for use in engine control units, body control modules, transmission control units, and electronic instrument clusters.

Технические параметры

Brand: Nexperia
Factory Pack Quantity: 2500
Logic Family: 74HC
Manufacturer: Nexperia
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Bits: 8 bit
Number of Input Lines: 2 Input
Operating Supply Voltage: 2 V to 6 V
Operating Temperature Range: -40 C to+125 C
Package/Case: TSSOP-16
Part # Aliases: 935298756118
Pd - Power Dissipation: 500 mW(1/2 W)
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Product: Multiplexers
Propagation Delay Time: 310 ns
Qualification: AEC-Q100
Subcategory: Logic ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Вес, г 0.17

Техническая документация

Datasheet
pdf, 269 КБ

Дополнительная информация

Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.