74HC4051D-Q100,118, Multiplexer Switch ICs 74HC4051D-Q100/ SOT109/SO16
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40131 шт., срок 7-9 недель
140 руб.
от 10 шт. —
120 руб.
от 100 шт. —
80 руб.
от 500 шт. —
59.03 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Описание
Semiconductors\Switch ICs\Multiplexer Switch ICs
Automotive Logic ICs Nexperia Automotive Logic ICs comprise a range of AEC Q100 qualified devices that meet the requirements of automotive applications. These Nexperia automotive devices are designed for an operating environment that is far more hostile than that of semiconductors used in home and portable applications. Automobiles must operate in temperatures lower than -20°C and in some cases operate within the engine compartment at temperatures approaching 125°C. These Automotive Logic ICs feature low power, high reliability, and low ppm. These Nexperia devices are ideal for use in engine control units, body control modules, transmission control units, and electronic instrument clusters.
Технические параметры
Brand: | Nexperia |
Configuration: | 1x8:1 |
Factory Pack Quantity: | 2500 |
Manufacturer: | Nexperia |
Maximum Dual Supply Voltage: | +/-5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Off Time - Max: | 49 ns |
On Resistance - Max: | 180 Ohms |
On Time - Max: | 59 ns |
Operating Supply Voltage: | 2 V to 10 V |
Package/Case: | SO-16 |
Part # Aliases: | 935298447118 |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers/Demultiplexers |
Propagation Delay Time: | 90 ns |
Qualification: | AEC-Q100 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 10 V |
Supply Voltage - Min: | 2 V |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 355 КБ
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.