BYV29-400,127, Rectifiers RECT UFAST 400VAC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6400 шт., срок 7-10 недель
290 руб.
от 10 шт. —
180 руб.
от 100 шт. —
159 руб.
от 500 шт. —
115.32 руб.
1 шт.
на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Ultrafast RectifiersWeEn Semiconductor Ultrafast Rectifiers are designed to have a low forward voltage intended for use as output rectifiers in high-frequency switched-mode power supplies. Thanks to gold doping technology, WeEn Semiconductor ultrafast rectifiers have a very soft recovery which helps to minimize ElectroMagnetic Interference (EMI).
Технические параметры
Brand: | WeEn Semiconductors |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
If - Forward Current: | 9 A |
Ir - Reverse Current: | 50 uA |
Manufacturer: | WeEn Semiconductors |
Max Surge Current: | 110 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Package / Case: | TO-220-3 |
Part # Aliases: | 933641020127 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 60 ns |
Subcategory: | Diodes & Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.4 V |
Vr - Reverse Voltage: | 400 V |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Diode Type | Ultrafast Rectifiers |
Maximum Continuous Forward Current | 9A |
Maximum Forward Voltage Drop | 1.4V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | TO-220AC |
Peak Non-Repetitive Forward Surge Current | 110A |
Peak Reverse Recovery Time | 60ns |
Peak Reverse Repetitive Voltage | 400V |
Pin Count | 2 |
Rectifier Type | General Purpose |
Case | SOD59, TO220AC |
Features of semiconductor devices | ultrafast switching |
Heatsink thickness | 1.15…1.4mm |
Kind of package | tube |
Load current | 9A |
Manufacturer | WeEn Semiconductors |
Max. forward impulse current | 110A |
Max. forward voltage | 0.9V |
Max. off-state voltage | 0.4kV |
Mounting | THT |
Reverse recovery time | 60ns |
Semiconductor structure | single diode |
Type of diode | rectifying |
Вес, г | 6 |
Техническая документация
BYV29 series
pdf, 377 КБ
Datasheet
pdf, 387 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.