880094, Signal Conditioning 1575 MHz BAW LAD Filter

26 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
75 670 руб.
от 25 шт.47 480 руб.
Добавить в корзину 1 шт. на сумму 75 670 руб.
Номенклатурный номер: 8005279184
Артикул: 880094
Бренд: Qorvo Inc.

Описание

Passive Components\Signal Conditioning
SAW/BAW Filters Qorvo Surface Acoustic Wave (SAW) and Bulk Acoustic Wave (BAW) filters are available in a wide range of size, performance, and cost. The SAW and BAW filters cover frequencies from 400MHz to 2.7GHz, including cellular (2G / 3G / 4G / LTE), GPS and industrial, scientific, and medical (ISM) bands.

Технические параметры

Bandwidth: 30 MHz
Brand: Qorvo
Factory Pack Quantity: 100
Frequency: 1.575 GHz
Impedance: 50 Ohms
Insertion Loss: 1.8 dB
Manufacturer: Qorvo
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting: SMD/SMT
Operating Temperature Range: -40 C to+85 C
Package/Case: CSP-3
Part # Aliases: 1058387
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Product: BAW Filters
Subcategory: Filters
Termination Style: SMD/SMT
Type: GPS L1 BAW Filter
Вес, г 8

Техническая документация

Datasheet 880094
pdf, 211 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.