2455RM 81740201, Thermostats Open on Rise,15A/10A Manual Reset

2455RM 81740201, Thermostats Open on Rise,15A/10A Manual Reset
Изображения служат только для ознакомления,
см. техническую документацию
9 310 руб.
от 10 шт.7 030 руб.
от 25 шт.6 090 руб.
Добавить в корзину 1 шт. на сумму 9 310 руб.
Номенклатурный номер: 8005285891
Артикул: 2455RM 81740201

Описание

Sensors\Temperature Sensors\Thermostats
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Accuracy: 5.6 C
Brand: Honeywell
Closing Temp: Manual
Current Rating: 15 A
Factory Pack Quantity: 50
Function: Open on Rise
Manufacturer: Honeywell
Opening Temp: 98.9 C
Packaging: Bulk
Product Category: Thermostats
Product Type: Thermostats
Product: Phenolic Manual Reset Thermostats
Subcategory: Sensors
Temperature Range: 0 C to+150 C
Voltage Rating: 120 VAC, 250 VAC
Вес, г 5

Техническая документация

Datasheet
pdf, 608 КБ
Datasheet 2450RC 82330014
pdf, 608 КБ