SIP12117DMP-T1-GE4, Switching Voltage Regulators 3A 4.5 to 15V Microbuck Sync Rgltr

SIP12117DMP-T1-GE4, Switching Voltage Regulators 3A 4.5 to 15V Microbuck Sync Rgltr
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.280 руб.
от 100 шт.199 руб.
от 500 шт.163.65 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8005290090
Артикул: SIP12117DMP-T1-GE4

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
microBUCK® Integrated Voltage Regulators Vishay microBUCK® Integrated Voltage Regulators are integrated with high-side and low-side power MOSFETs. These regulators feature architecture that delivers ultrafast transient response with minimum output capacitance and tight ripple regulation at light load. The series is 5mm x 5mm pin-compatible, lead free, and available in power enhanced MLP55-27L package. Protections include overcurrent (OCP), output overvoltage (OVP), short circuit (SCP), output undervoltage (UVP), and thermal shutdown (OTP). Vishay microBUCK® Integrated Voltage Regulators accommodate a variety of applications, including computing, consumer electronics, telecom, and industrial.

Технические параметры

Brand: Vishay/Siliconix
Factory Pack Quantity: 2500
Input Voltage, Max: 15 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 15 V
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.5 mA
Output Current: 3 A
Output Voltage: 600 mV to 5.5 V
Package/Case: DFN-10
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 600 kHz
Topology: Buck
Type: Synchronous Buck Regulator
Вес, г 0.05

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем