SMBJ5.0A, ESD Suppressors / TVS Diodes 5.0V 1000W UniDir TransZorb 5% Tol

SMBJ5.0A, ESD Suppressors / TVS Diodes 5.0V 1000W UniDir TransZorb 5% Tol
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.110 руб.
от 100 шт.49 руб.
от 750 шт.31.71 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Номенклатурный номер: 8005290462
Артикул: SMBJ5.0A

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
SMBJxxD Series TVS Vishay SMBJxxD Series TVS are ideal for automated placement and come in a low profile package. They have a ± 3.5%, very tight VBR tolerance and are available in uni-directional. The SMBJxxD have a 600W peak pulse power capability with a 10/1000μs waveform, repetitive rate (duty cycle): 0.01% and excellent clamping capability. Typical applications are for use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFETs, signal lines of sensor units for consumer, computer, industrial, and telecommunication.Learn More

Технические параметры

Brand: Vishay General Semiconductor
Breakdown Voltage: 6.4 V
Clamping Voltage: 9.2 V
Factory Pack Quantity: 750
Ipp - Peak Pulse Current: 65.2 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package/Case: DO-214AA-2
Part # Aliases: SMBJ5.0D-M3/H SMBJ5.0D-M3/I SMBJ5.0A-E3/52
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 600 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 3.5 V
Working Voltage: 5 V
RoHS Compliant Yes
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов