SMP-PR(FD)-SMT-1, RF Connectors / Coaxial Connectors COAXIAL SMP 30GHZ FULL DETENT RECEPT

SMP-PR(FD)-SMT-1, RF Connectors / Coaxial Connectors COAXIAL SMP 30GHZ FULL DETENT RECEPT
Изображения служат только для ознакомления,
см. техническую документацию
904 шт., срок 7-9 недель
3 180 руб.
от 10 шт.2 720 руб.
от 25 шт.2 400 руб.
от 100 шт.2 115.70 руб.
Добавить в корзину 1 шт. на сумму 3 180 руб.
Номенклатурный номер: 8005302313
Артикул: SMP-PR(FD)-SMT-1
Бренд: Hirose Electric

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
SMP Series Coaxial Connectors
Hirose Electric SMP Series Coaxial Connectors are MIL standard compliant and feature excellent high-frequency performance. These connectors offer easy push-on locks and are available in wide variations. The SMP series are RoHS2 compliant and halogen-free. Hirose Electric SMP Series Coaxial Connectors are ideal for optical transmission devices, data transmission measurement, radio communication equipment, and various measuring instruments.

Технические параметры

Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 500
Gender: Jack(Pin)
Impedance: 50 Ohms
Insulation Resistance: 1000 MOhms
Manufacturer: Hirose Electric
Mating Cycles: 500 Cycles
Maximum Frequency: 30 GHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Orientation: Straight
Packaging: Reel, Cut Tape
Part # Aliases: 338-1102-0-00
Polarity: Reverse
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: RP-SMP
Series: SMP
Subcategory: RF Interconnects
Termination Style: Solder
Вес, г 0.35

Техническая документация

Datasheet
pdf, 126 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.