FAHAV3100ZC000, Power Line Filters 250volts 0.1uF WITHOUT BRACKETS

3 220 руб.
от 10 шт.2 680 руб.
Добавить в корзину 1 шт. на сумму 3 220 руб.
Номенклатурный номер: 8005316303
Артикул: FAHAV3100ZC000
Бренд: Kemet Electronics

Описание

Power\Power Condition\Power Line Filters
Single- & Three-Phase EMI-RFI Filters KEMET Single- and Three-Phase EMI-RFI Filters are available in a variety of shapes such as chassis mount, metal box, metal cylinder, plastic box, and plastic cylinder. These filters have the capability to cover single- or three-phase requirements depending on the application. The filters are optimized for both common and normal mode noise, and the filters come in different voltage and current ratings. Typical applications for these KEMET filters include general electronic and industrial equipment.

Технические параметры

Approvals: CSA, ENEC, UR, VDE
Brand: KEMET
Capacitance: 0.1 uF
Current Rating: 1.6 A
Factory Pack Quantity: 80
Filter Type: 1-Phase Single-Stage Filter
Manufacturer: KEMET
Mounting Style: Through Hole
Operating Frequency: 50 Hz, 60 Hz
Packaging: Bulk
Part # Aliases: AHAV3100ZC000
Product Category: Power Line Filters
Product Type: Power Line Filters
Subcategory: Power Condition
Termination Style: Solder Pin
Voltage Rating: 250 VAC