AVRM2012C330KT801N, Varistors 2x1.2mm EIA 0805

AVRM2012C330KT801N, Varistors 2x1.2mm EIA 0805
Изображения служат только для ознакомления,
см. техническую документацию
745 шт., срок 7-9 недель
140 руб.
от 10 шт.110 руб.
от 100 шт.68 руб.
от 500 шт.48.39 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8005322840
Артикул: AVRM2012C330KT801N
Бренд: TDK (TDK-Lambda)

Описание

Circuit Protection\Varistors
Automotive Circuit Protection TDK"s portfolio of automotive circuit protection devices includes AVR series chip varistors for voltage protection and NTC thermistors for temperature protection. AVR varistors protect against electrostatic discharge (ESD), voltage surges in power supplies from lightning, and systems for power generation and distribution. These products are also used in the highly-sensitive electronics in vehicles, household appliances, PCs, and notebook computers. NTC thermistors protect internal circuits or devices from overheating by acting as temperature sensors in monitoring systems. TDK has reduced the size of NTC products by applying the same multilayer technology developed for multilayer ceramic chip capacitors (MLCCs).

Технические параметры

Brand: TDK
Capacitance: 800 pF
Clamping Voltage: 59 V
Factory Pack Quantity: 2000
Manufacturer: TDK
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package/Case: 0805(2012 metric)
Packaging: Reel, Cut Tape
Part # Aliases: AVRM2012C330KT801N
Peak Surge Current: 240 A
Product Category: Varistors
Product: MLVs
Qualification: AEC-Q200
Subcategory: Varistors
Surge Energy Rating: 500 mJ
Termination Style: SMD/SMT
Tolerance: 10%
Type: Chip Varistor
Varistor Voltage: 33 V
Voltage Rating DC: 24 VDC
Вес, г 0.01

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.