IRA-S410ST01, Board Mount Motion & Position Sensors PIR Sensor, PIR Motion Sensor, Pyroelectric Infrared sensor, Optical sensor

IRA-S410ST01, Board Mount Motion & Position Sensors PIR Sensor, PIR Motion Sensor, Pyroelectric Infrared sensor, Optical sensor
Изображения служат только для ознакомления,
см. техническую документацию
492 шт., срок 7-9 недель
990 руб.
от 10 шт.760 руб.
от 100 шт.476 руб.
Добавить в корзину 1 шт. на сумму 990 руб.
Альтернативные предложения2
Номенклатурный номер: 8005342590
Артикул: IRA-S410ST01
Бренд: Murata Electronics

Описание

Sensors\Motion & Position Sensors\Board Mount Motion & Position Sensors
IRA Series Pyroelectric Infrared Sensors Murata Electronics IRA Series Pyroelectric Infrared Sensors exhibit high sensitivity and reliable performance made possible by Murata's ceramic technology and hybrid IC technique. The IRA-S sensors come standard with enhanced immunity to radio frequency interference (RFI). Applications for Murata Electronics IRA Series Pyroelectric Infrared Sensors include security, lighting appliances, and household or other appliances.

Технические параметры

Brand: Murata Electronics
Factory Pack Quantity: 100
Features: Excellent Sensitivity
Manufacturer: Murata
Maximum Operating Temperature: +70 C
Measures: Motion
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Angle: 38 deg, 45 deg
Operating Supply Voltage: 15 V
Output Type: Analog
Packaging: Bulk
Product Category: Board Mount Motion & Position Sensors
Product Type: Motion & Position Sensors
Product: Motion Sensors
Subcategory: Sensors
Supply Voltage - Max: 15 V
Supply Voltage - Min: 2 V
Barrel Size 9.2 mm
Brand Murata Electronics
Manufacturer Murata
Maximum Operating Temperature +70 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Operating Supply Voltage 15 V
Packaging Bulk
Part # Aliases IML-0686
Product Category Proximity Sensors
RoHS Details
Series IRA-S
Вес, г 2

Техническая документация

Datasheet
pdf, 301 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.