MMBT5401-TP, Bipolar Transistors - BJT 600mA 150V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
62 руб.
от 10 шт. —
44 руб.
от 100 шт. —
18 руб.
от 1000 шт. —
11.86 руб.
Добавить в корзину 1 шт.
на сумму 62 руб.
Посмотреть аналоги7
Номенклатурный номер: 8005354615
Артикул: MMBT5401-TP
Описание
Semiconductors\Discrete Semiconductors\Transistors\Bipolar Transistors - BJT
AEC-Q101 Discrete Products Micro Commercial Components (MCC) AEC-Q101 Discrete Products includes switching diodes, Zener diodes, standard and Schottky rectifiers, NPN/PNP transistors, and N+P channel MOSFETs. These discrete products feature a moisture sensitivity level 1 and UL 94 V-0 flammability rating. The AEC-Q101 discrete products are halogen-free, lead-free, and RoHS compliant. These discrete products are ideal for use in lighting, cameras and HUD, infotainment, Battery Management System (BMS), and Body Control Module (BCM).
Технические параметры
Brand: | Micro Commercial Components(MCC) |
Collector- Base Voltage VCBO: | 160 V |
Collector- Emitter Voltage VCEO Max: | 150 V |
Collector-Emitter Saturation Voltage: | 500 mV |
Configuration: | Single |
DC Collector/Base Gain hFE Min: | 80 |
Emitter- Base Voltage VEBO: | 5 V |
Factory Pack Quantity: | 3000 |
Gain Bandwidth Product fT: | 100 MHz |
Manufacturer: | Micro Commercial Components(MCC) |
Maximum DC Collector Current: | 600 mA |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package/Case: | SOT-23-3 |
Pd - Power Dissipation: | 300 mW |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | PNP |
Base Product Number | MMBT5401 -> |
Current - Collector (Ic) (Max) | 600mA |
Current - Collector Cutoff (Max) | 100nA (ICBO) |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V |
ECCN | EAR99 |
Frequency - Transition | 100MHz |
HTSUS | 8541.21.0075 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Power - Max | 300mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23 |
Transistor Type | PNP |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA |
Voltage - Collector Emitter Breakdown (Max) | 150V |
Вес, г | 0.008 |
Техническая документация
Datasheet
pdf, 826 КБ
Datasheet MMBT5401-TP
pdf, 447 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов