IS31FL3235-QFLS2-TR, LED Lighting Drivers LED Driver 36-channel

IS31FL3235-QFLS2-TR, LED Lighting Drivers LED Driver 36-channel
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
от 10 шт.500 руб.
от 100 шт.378 руб.
от 250 шт.332.42 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Номенклатурный номер: 8005378296
Артикул: IS31FL3235-QFLS2-TR

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
FxLED Drivers Lumissil FxLED Drivers are high-performance matrix, multichannel, and RGB LED drivers featuring pre-programmed animation and color-effect lighting functions. These functions are accessed via an I2C-compatible interface. The FxLED drivers offer system designers a wide range of options for bringing eye-catching color functionality to consumer electronics. These pre-programmed functions reduce microcontroller demand, resulting in enhanced performance and low power consumption. Lumissil FxLED Drivers are ideal for intelligent display applications, including mobile phones, white goods, toys, and personal electronics. The series is also used in automotive applications, including dashboards and decorative displays. These devices are offered in a variety of package options for design flexibility, including TQFN, DFN, WLCSP, and eTSSOP.

Технические параметры

Brand: ISSI
Factory Pack Quantity: 2500
Features: I2C Control
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Input Voltage: 2.7 V to 5.5 V
Manufacturer: ISSI
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 28 Channel
Number of Outputs: 28 Output
Operating Frequency: 400 kHz
Output Current: 23 mA
Output Voltage: Adjustable
Package / Case: QFN-36
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Subcategory: Driver ICs
Supply Current - Max: 9 mA
Topology: Boost, Buck
Вес, г 0.09

Техническая документация

Datasheet
pdf, 394 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем