B66358G0000X197, Ferrite Cores & Accessories ETD29/16/10 N97 2250 +30% -20%

B66358G0000X197, Ferrite Cores & Accessories ETD29/16/10 N97 2250 +30% -20%
Изображения служат только для ознакомления,
см. техническую документацию
725 шт., срок 6-8 недель
400 руб.
от 10 шт.330 руб.
от 25 шт.245 руб.
от 50 шт.227.56 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Номенклатурный номер: 8005382142
Артикул: B66358G0000X197
Бренд: EPCOS

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cores & Accessories
Ferrite Cores & Accessories EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.

Технические параметры

Brand: EPCOS/TDK
Core Material: N97
Core Size: 29x16x10
Factory Pack Quantity: 300
Inductance: 2.25 uH
Inside Diameter: 9.8 mm
Inside Height: 10.7 mm
Manufacturer: TDK
Outside Diameter: 22 mm
Outside Height: 16 mm
Outside Length: 30.6 mm
Outside Width: 9.8 mm
Packaging: Bulk
Part # Aliases: B66358GX197
Product Category: Ferrite Cores & Accessories
Product Type: Ferrite Cores & Accessories
Product: Ferrite Cores
Subcategory: Ferrites
Tolerance: -20%, +30%
Type: Ungapped
Вес, г 21

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.