LM2676SD-5.0/NOPB, Switching Voltage Regulators HIGH EFF 3A STEP- DOWN VLTG REG

LM2676SD-5.0/NOPB, Switching Voltage Regulators HIGH EFF 3A STEP- DOWN VLTG REG
Изображения служат только для ознакомления,
см. техническую документацию
1 830 руб.
от 10 шт.1 520 руб.
от 100 шт.1 090 руб.
Добавить в корзину 1 шт. на сумму 1 830 руб.
Номенклатурный номер: 8005393779
Артикул: LM2676SD-5.0/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors

Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 40 V
Input Voltage, Min: 8 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 4.2 mA
Output Current: 3 A
Output Voltage: 5 V
Package / Case: VSON-14
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Series: LM2676
Subcategory: PMIC-Power Management ICs
Switching Frequency: 260 kHz
Topology: Buck
Tradename: SIMPLE SWITCHER
Type: Step Down
Вес, г 0.11

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем