MIKROE-3836, Display Development Tools Mikromedia 5 for STM32F4 Capacitive FPI with bezel

MIKROE-3836, Display Development Tools Mikromedia 5 for STM32F4 Capacitive FPI with bezel
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 5-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
70 860 руб.
1 шт. на сумму 70 860 руб.
Плати частями
от 17 715 руб. × 4 платежа
Номенклатурный номер: 8005398182
Артикул: MIKROE-3836
Бренд: Mikroe

Описание

Engineering Development Tools\Display Development Tools
Mikromedia 5 for STM32F4 CAPACITIVE FPI Mikroe Mikromedia 5 for STM32F4 CAPACITIVE FPI features USB, Wi-Fi®, and RF connectivity options, digital motion sensor, battery-charging functionality, piezo-buzzer, SD card reader, RTC, and much more. This expands its use beyond multimedia. Mikromedia 5 for STM32F4 CAPACITIVE FPI with bezel has three mikroBUS™ Shuttle connectors. It has a brand-new addition to the mikroBUS standard in the form of a 2x8-pin IDC header with 1.27mm (50mil) pitch. mikroBUS Shuttle extension board is an add-on board equipped with the conventional mikroBUS socket, which ensures compatibility with 700+ Click boards™.

Технические параметры

Brand: Mikroe
Description/Function: Mikromedia 5 for STM32F4 Capacitive FPI with Bezel
Factory Pack Quantity: 1
For Use With: GUI-Centric, Multimedia Applications
Interface Type: USB
Manufacturer: Mikroe
Operating Supply Voltage: 3.3 V to 5 V, 12 V
Product Category: Display Development Tools
Product Type: Display Development Tools
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: STM32F4, STM32F7

Техническая документация

Datasheet
pdf, 7616 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.