TCS34001FNM, Light to Digital Converters ALS/COLOR/PROX
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
489 шт., срок 7-9 недель
1 320 руб.
от 10 шт. —
790 руб.
от 100 шт. —
678 руб.
Добавить в корзину 1 шт.
на сумму 1 320 руб.
Альтернативные предложения1
Описание
Sensors\Optical Sensors\Light to Digital Converters
TCS3400 Light-to-Digital Convertersams OSRAM TCS3400 Light-to-Digital Converters provide Red, Green, Blue, and Clear-light-sensing (RGBC) that detects light intensity under a variety of lighting conditions and attenuation materials. These converters are useful in lighting conditions containing minimal IR content like LED RGB backlight control, reflected LED color sampler, or fluorescent light color temperature detector. The TCS3400 converters act as an excellent ambient light sensor, color temperature monitor, and general-purpose color sensor by adding an IR blocking filter. Typical applications include color temperature sensing, color display closed-loop feedback control, industrial process control, and medical diagnostics.
Технические параметры
Brand: | ams OSRAM |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Interface Type: | I2C |
Manufacturer: | ams OSRAM |
Maximum Fall Time: | 300 ns |
Maximum Operating Frequency: | 400 kHz |
Maximum Operating Temperature: | +70 C |
Maximum Rise Time: | 300 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 235 uA |
Operating Supply Voltage: | 3 V |
Package / Case: | FN-6 |
Part # Aliases: | 503460003 Q65114A1100 |
Peak Wavelength: | 950 nm |
Product Category: | Light to Digital Converters |
Product Type: | Optical Sensors |
Series: | TCS3400 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Interface | I2C |
Mounting Type | Surface Mount |
Package Type | FN |
Peak Wavelength | 465 nm, 525 nm, 615 nm |
Pin Count | 6 |
Sensor Type | Colour Light |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.