LM393D

Фото 1/5 LM393D
Изображения служат только для ознакомления,
см. техническую документацию
200 шт. со склада г.Москва, срок 9-13 дней
87 руб.
от 10 шт.31 руб.
от 50 шт.25 руб.
от 100 шт.18.45 руб.
Добавить в корзину 1 шт. на сумму 87 руб.
Альтернативные предложения2
Посмотреть аналоги15
Номенклатурный номер: 8030547478
Бренд: STMicroelectronics

Описание

Описание Микросхема, компаратор, универсальный, Cmp: 2, 2-3 Характеристики
Категория Микросхема
Тип компаратор
Монтаж SMD
Мин.напряжение питания, В 2
Макс.напряжение питания, В 36

Технические параметры

Brand: STMicroelectronics
Comparator Type: Differential
Factory Pack Quantity: Factory Pack Quantity: 2000
Ib - Input Bias Current: 250 nA
Ios - Input Offset Current: 150 nA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +70 C
Minimum Dual Supply Voltage: 1 V
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 600 uA
Operating Supply Voltage: 36 V
Output Current per Channel: 18 mA
Output Type: CMOS, DTL, ECL, MOS, TTL
Package/Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 710 mW
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Reference Voltage: No
Response Time: 1.3 us
Series: LM393
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Vcm - Common Mode Voltage: Negative Rail to Positive Rail-1.5 V
Vos - Input Offset Voltage: 5 mV
кол-во в упаковке 100
Brand STMicroelectronics
Comparator Type General Purpose
Factory Pack Quantity 2000
GBP - Gain Bandwidth Product -
Ib - Input Bias Current 50 nA
Ios - Input Offset Current 150 nA
Manufacturer STMicroelectronics
Maximum Operating Temperature +70 C
Minimum Dual Supply Voltage 1 V
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 1 mA
Operating Supply Voltage 36 V
Output Current per Channel 18 mA
Output Type Rail-to-Rail
Package / Case SO-8
Packaging Tube
Pd - Power Dissipation 710 mW
Product Analog Comparators
Product Category Analog Comparators
Reference Voltage No
Response Time 1.3 us
RoHS Details
Series LM393
Shutdown No Shutdown
SR - Slew Rate -
Supply Voltage - Max 36 V
Supply Voltage - Min 2 V
Vcm - Common Mode Voltage Negative Rail to Positive Rail-1.5 V
Vos - Input Offset Voltage 5 mV
Mounting Type Surface Mount
Number of Channels per Chip 2
Package Type SOIC
Pin Count 8
Power Supply Type Dual, Single
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Response Time 1.3µs
Typical Single Supply Voltage 3 → 28 V
Typical Voltage Gain 106.02 dB
Width 3.9mm
Automotive No
ECCN (US) EAR99
Lead Shape Gull-wing
Manufacturer Type Voltage Comparator
Maximum Dual Supply Voltage (V) ±18
Maximum Input Bias Current (uA) 0.25@5V
Maximum Input Offset Voltage (mV) 5@30V
Maximum Operating Supply Voltage (V) ±18|36
Maximum Operating Temperature (°C) 70
Maximum Quiescent Current (mA) 1@5V
Maximum Single Supply Voltage (V) 36
Maximum Test Temperature (°C) 70
Minimum Operating Temperature (°C) 0
Minimum Single Supply Voltage (V) 2
Minimum Test Temperature (°C) 0
Mounting Surface Mount
Part Status Active
PCB changed 8
PPAP No
Rail to Rail No
Standard Package Name SO
Supplier Package SO N
Typical Output Current (mA) 18@5V
Typical Response Time (us) 1.3
Typical Response Time Range (us) 0.5 to 5
Typical Voltage Gain (dB) 106.02
Typical Voltage Gain Range (dB) 90 to 110
Вес, г 1

Техническая документация

Datasheet
pdf, 903 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 665 КБ
Datasheet
pdf, 560 КБ
Datasheet LM393DT
pdf, 563 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.