STM32F107VCH6, ARM Microcontrollers - MCU 32BIT CORTEX M3 256K Flash 6KB RAM
см. техническую документацию
Описание
The STM32F107VCH6 is a connectivity line STM32 F1 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M3 RISC core operating at a 72MHz frequency, high speed embedded memories (Flash memory up to 256kB and SRAM up to 64KB) and an extensive range of enhanced peripherals and I/Os connected to two APB buses. This device offer two 12-bit ADCs, four general purpose 16-bit timers plus one PWM timer, as well as standard communication interfaces - up to one I²C, three SPIs, two I²Ss, five USARTs, an Ethernet, an USB OTG FS and two CANs.
• 72MHz Maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance
• Single cycle multiplication and hardware division
• Clock, reset and supply management
• POR, PDR and programmable voltage detector (PVD)
• 3 to 25MHz Crystal oscillator
• Internal 8MHz factory trimmed RC
• Internal 40kHz RC
• 32kHz Oscillator for RTC with calibration
• Sleep, stop and standby modes
• VBAT supply for RTC and backup registers
• 2 x 12-bit D/A converters
• 12-channel DMA Controller
• Serial wire debug (SWD) and JTAG interfaces
• Cortex-M3 embedded trace macrocell™
• CRC calculation unit, 96-bit unique ID
• 2 x Watchdog timers (Independent and window)
• SysTick Timer
• CAN interface (2.0B Active)
• USB 2.0 full speed device/host/OTG controller
• 10/100 Ethernet MAC with dedicated DMA and SRAM (4KB) - IEEE1588 hardware support, MII/RMII
Технические параметры
IC Case / Package | BGA |
Interfaces | CAN, I2C, USART |
Архитектура | ARM Cortex-M3 |
Количество I/O | 80I/O |
Количество Бит | 32бита |
Количество Выводов | 100вывод(-ов) |
Линейка Продукции | STM32 Family STM32F1 Series Microcontrollers |
Максимальная Рабочая Температура | 85°C |
Максимальная Рабочая Частота | 72МГц |
Максимальное Напряжение Питания | 3.6В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 2В |
Размер Памяти | 256КБ |
Размер Памяти RAM | 64КБ |
Семейство Микроконтроллера | STM32 |
Серия Микроконтроллера | STM32F1 |
Скорость ЦПУ | 72МГц |
Стиль Корпуса Микроконтроллера | BGA |
Тип Встроенного Интерфейса | CAN, I2C, USART |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
ADC Channels | 16/16 |
ADC Resolution (bit) | 12/12 |
Automotive | No |
CAN | 2 |
Core Architecture | ARM |
DAC Channels | 2/2 |
DAC Resolution (bit) | 12/12 |
Device Core | ARM Cortex M3 |
ECCN (US) | 3A991a.2. |
Ethernet | 1 |
Family Name | STM32F |
I2C | 1 |
I2S | 2 |
Instruction Set Architecture | RISC |
Interface Type | CAN/Ethernet/I2C/I2S/SPI/USART/USB |
Lead Shape | Ball |
Maximum Clock Rate (MHz) | 72 |
Maximum CPU Frequency (MHz) | 72 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 434 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 7 |
Number of ADCs | Dual |
Number of DACs | Dual |
Number of I/Os | 80 |
Packaging | Tray |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Program Memory Size | 256KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 64KB |
Special Features | CAN Controller |
SPI | 3 |
Standard Package Name | BGA |
Supplier Package | LFBGA |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 0 |
USART | 5 |
USB | 1 |
Watchdog | 2 |
Вес, г | 0.343 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.