EFM32WG880F256-B-QFP100, ARM Microcontrollers - MCU Wonder Gecko MCU IC 256KB

EFM32WG880F256-B-QFP100, ARM Microcontrollers - MCU Wonder Gecko MCU IC 256KB
Изображения служат только для ознакомления,
см. техническую документацию
90 шт., срок 7-9 недель
3 310 руб.
от 10 шт.2 970 руб.
от 25 шт.2 490 руб.
Добавить в корзину 1 шт. на сумму 3 310 руб.
Номенклатурный номер: 8005476588
Артикул: EFM32WG880F256-B-QFP100

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
EFM32™ Wonder Gecko 32-bit Microcontrollers

Silicon Labs EFM32™ Wonder Gecko 32-bit Microcontrollers are MCUs based on the ARM® Cortex®-M4 core, which provides a full DSP instruction set and includes a hardware FPU for faster computation performance. Wonder Gecko MCUs feature up to 256kB of flash memory, 32kB of RAM and CPU speeds up to 48MHz. These MCUs incorporate highly differentiated Gecko technology to minimize energy consumption, including a flexible range of standby and sleep modes, intelligent peripherals that allow designers to implement many functions without CPU wake-up and ultra-low standby current. With the lowest active and standby power consumption, the Wonder Gecko is the world's most energy friendly Cortex-M4 MCU.

Технические параметры

ADC Resolution: 12 bit
Brand: Silicon Labs
Core: ARM Cortex M4
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 90
Interface Type: I2C, SPI, UART, USB
Manufacturer: Silicon Laboratories
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel, 8 Channel
Number of I/Os: 85 I/O
Number of Timers/Counters: 4x16 bit
Package / Case: LQFP-100
Packaging: Tray
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU+DSP+FPU
Program Memory Size: 256 kB
Program Memory Type: Flash
Series: EFM32WG
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 1.98 V
Tradename: EFM32
Watchdog Timers: Watchdog Timer
Вес, г 5.83

Техническая документация

Datasheet
pdf, 5310 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.