PEC1600-12-074NA

PEC1600-12-074NA
Изображения служат только для ознакомления,
см. техническую документацию
94 шт., срок 5-7 недель
Бесплатная доставка 5Post и Я.Доставка
103 300 руб.
от 5 шт.95 150 руб.
от 10 шт.92 730 руб.
от 25 шт.87 267.22 руб.
Добавить в корзину 1 шт. на сумму 103 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8005512699
Бренд / Производитель: Bel Power Solutions

Описание

Power\Power Supplies\Rack Mount Power Supplies
PEC Series CRPS Front-End Power Supplies

Bel Power Solutions PEC Series CRPS Front-End Power Supplies are AC/DC and DC/DC rack-mount modules that feature the Intel® Common Redundant Power Supply Standard (CRPS) form factor. The modules offer up to 550W, 800W, 1300W, or 1600W output power with a +12V DC main output and a +12V standby output. These power supplies operate as a single supply or N+1 parallel configuration. The units utilize full digital control architecture for greater efficiency, control, and functionality. They measure 185mm x 73.5mm x 40mm (7.28" x 2.89" x 1.57"). Bel Power Solutions PEC Front-End Power Supplies meet 80 PLUS Platinum efficiency standards and international safety standards. They display the CE mark for the European Low Voltage Directive (LVD). Typical applications include networking switches, servers and routers, and telecommunications.

Технические параметры

Особенности -
Brand: Bel Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Bel Power Solutions
Product Category: Rack Mount Power Supplies
Product Type: Rackmount Power Supplies
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 696 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.