STM32F302RBT7TR, ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 128 Kbytes of Flash

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8005537490
Артикул
STM32F302RBT7TR
Бренд
ADC Resolution:
2x6 bit/8 bit/10 bit/12 bit
Analog Supply Voltage:
2.4 V to 3.6 V
Brand:
STMicroelectronics
DAC Resolution:
12 bit
Data Bus Width:
32 bit
Все параметры
Datasheet
pdf, 1760 КБ
1000 шт., срок 4-5 недель
1 430 руб.
от 10 шт. —
1 250 руб.
от 25 шт. —
1 150 руб.
от 100 шт. —
955.61 руб.
1 шт.
на сумму 1 430 руб.
Плати частями
от 359 руб. × 4 платежа
от 359 руб. × 4 платежа
Описание
STM32F3 High-Performance ARM® Cortex™-M4 MCUs STMicroelectronics STM32 F3 Mixed-Signal MCUs combines a 32-bit ARM® Cortex®-M4 core (with FPU and DSP instructions) running at 72MHz with a high number of integrated analog peripherals leading to cost reduction at the application level and simplifying application design. Peripherals include ultra-fast comparators, op-amp with programmable gain, 12-bit DACs, ultra-fast 12-bit ADCs, precise 16-bit sigma-delta ADCs, core coupled memory SRAM, 144MHz advanced 16-bit pulse-width modulation timer, and high-resolution timer. It also includes a flexible interconnect matrix that allows autonomous communication between peripherals and saves CPU resources and power consumption. A high degree of compatibility with the STM32 F0 series guarantees outstanding efficiency when designing derivatives of applications at different performance levels.
Технические параметры
ADC Resolution: | 2x6 bit/8 bit/10 bit/12 bit |
Analog Supply Voltage: | 2.4 V to 3.6 V |
Brand: | STMicroelectronics |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: | 1000 |
Interface Type: | CAN, I2C, SPI, UART, USART, USB |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 72 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 51 I/O |
Number of Timers/Counters: | 8 Timer |
Package / Case: | LQFP-64 |
Processor Series: | STM32F302 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU+FPUs |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Watchdog Timers: | Watchdog Timer, Windowed |
Вес, г | 0.35 |
Техническая документация
Datasheet
pdf, 1760 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.