PIC16F737-I/SO, 8-bit Microcontrollers - MCU 7KB 368 RAM 25 I/O
1 670 руб.
Добавить в корзину 1 шт.
на сумму 1 670 руб.
Описание
PIC16F Series 7 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SOIC-28
Технические параметры
# I/Os (Max) | 25 |
ADC Resolution | 10 |
Clock Freq | 20(MHz) |
Cpu Family | PIC16 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 20(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Maximum Expanded Memory Size | 14KB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 3 |
On-Chip ADC | 11 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | SOIC W |
Packaging | Rail/Tube |
Pin Count | 28 |
Power Dissipation (Max) | 1000(mW) |
Program Memory Size | 7KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 368B(kB) |
Вес, г | 2.215 |
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем