09300245442, Heavy Duty Power Connectors PROTECTION COVER HAN B

Фото 1/2 09300245442, Heavy Duty Power Connectors PROTECTION COVER HAN B
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 7-9 недель
16 870 руб.
от 5 шт.14 260 руб.
от 10 шт.13 600 руб.
Добавить в корзину 1 шт. на сумму 16 870 руб.
Номенклатурный номер: 8004700763
Артикул: 09300245442
Бренд: Harting

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
HARTING standard hoods and housings for industrial connectors Locking levers: Han-Easy Lock® Field of application: for excellent mechanical and electrical protection in demanding environments, for example, in the automobile and mechanical engineering industries also for process and regulation control applications

Технические параметры

Accessory Type: Protection Cover
Brand: HARTING
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Size 24B Housings
Housing / Hood Size: 24B
Housing Color: Gray
Housing Material: Aluminum
IP Rating: IP65
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Part # Aliases: 09-30-024-5442 09 30 024 5442 9300245442
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Accessories
Series: Han B
Subcategory: Power Connectors
Tradename: Han
Accessory Type Protect Cover
Series Han B
Вес, г 79.2

Техническая документация

Datasheet
pdf, 244 КБ
Datasheet 09300245442
pdf, 282 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.