DCJ065-05-A-K1-A, DC Power Connectors DC Power Jack, SMT, Horizontal, with pegs, oe0.65mm pin. 2 Con/3 Contact
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1342 шт., срок 7-9 недель
240 руб.
от 10 шт. —
170 руб.
от 100 шт. —
146 руб.
от 500 шт. —
112.51 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Описание
Connectors\Power Connectors\DC Power Connectors
DC Power JacksGlobal Connector Technology (GCT) DC Power Jacks are PCB-mounted cylindrical connectors with a central metal pin. GCT DC Power Jacks come in a variety of sizes to suit a range of power ratings and offer vertical and horizontal orientations as well as thru hole and SMT mounting styles. These connectors are normally used in an input/output function on handheld equipment. They are mounted on a PCB and through a panel cut out to allow connection to a power supply.
Технические параметры
Brand: | GCT |
Color: | Black |
Connector Type: | Jack |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Silver |
Current Rating: | 2.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 800 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Inside Contact Diameter: | 0.65 mm |
Insulation Resistance: | 100 MOhms |
Manufacturer: | Global Connector Technology(GCT) |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Outside Contact Diameter: | 2.8 mm |
Packaging: | Reel, Cut Tape |
Product Category: | DC Power Connectors |
Product Type: | DC Power Connectors |
Product: | Jacks |
Series: | DCJ065 |
Subcategory: | Power Connectors |
Termination Style: | SMD/SMT |
Voltage Rating: | 16 VDC |
Actual Diameter | 0.026"" (0.65mm ID), 0.110"" (2.80mm OD) |
Body Color | Black |
Connector Type | Jack |
Contact Material | Brass, Stainless Steel |
Contact Material - Plating | Silver |
Current Rating (Amps) | 2.5A |
ECCN | EAR99 |
Features | Board Guide, Solder Retention |
Gender | Male |
Housing Material | Polyamide (PA9T), Nylon 9T |
HTSUS | 8536.69.4040 |
Industry Recognized Mating Diameter | 0.70mm ID (0.028""), 2.35mm OD (0.093"") |
Internal Switch(s) | Single Switch, Normally Closed |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Surface Mount, Right Angle |
Number of Positions/Contacts | 2 Conductors, 3 Contacts |
Operating Temperature | -20В°C ~ 70В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
RoHS Status | ROHS3 Compliant |
Series | DCJ065-05 -> |
Shielding | Unshielded |
Termination | Solder |
Voltage - Rated | 16VDC |
Вес, г | 0.56 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.