2026-35-C2FLF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 090 руб.
от 5 шт. —
970 руб.
от 10 шт. —
901 руб.
от 50 шт. —
685.10 руб.
Добавить в корзину 1 шт.
на сумму 1 090 руб.
Описание
Circuit Protection\Gas Discharge Tube Arresters (GDT)
Gas Discharge Tube 350V 20000A (20kA) В±20% 3 Pole Through Hole
Технические параметры
Base Product Number | 2026 -> |
California Prop 65 | Warning Information |
ECCN | EAR99 |
Fail Short | Yes |
HTSUS | 8536.30.8000 |
Impulse Discharge Current (8/20Вµs) | 20000A (20kA) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Poles | 3 |
Package | Bulk |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | TRIGARDВ® 2026 -> |
Tolerance | В±20% |
Voltage - DC Spark Over (Nom) | 350V |
Automotive | No |
DC Sparkover Voltage Tolerance | ±20% |
ECCN (US) | EAR99 |
Failsafe Protection | Yes |
Lead Diameter (mm) | 1 |
Maximum Capacitance @ 1MHz (pF) | 2 |
Maximum DC Holdover Voltage (V) | 135@150ms |
Maximum Impulse Sparkover Voltage @ 100V/s (V) | 625 |
Maximum Impulse Sparkover Voltage @ 1KV/s (V) | 875 |
Maximum Operating Temperature (°C) | 90 |
Minimum Insulation Resistance @ 100V (GOhm) | 10 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Electrodes | 3 |
Number of Terminals | 3 |
Part Status | Active |
PPAP | No |
Termination Style | Radial |
Typical AC Discharge Current @ 1s @ <= 10Times (A) | 20 |
Typical DC Sparkover Voltage @ 100V/s (V) | 350 |
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA) | 20 |
Typical Impulse Life @ 10/1000us (Times) | 400 |
Wire Form | Shaped |