PCL150102, Cable Mounting & Accessories SZ #102 HIGH PERFORM P-CLAMPS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 140 руб.
от 10 шт. —
8 540 руб.
от 20 шт. —
7 770 руб.
от 50 шт. —
7 584.86 руб.
Добавить в корзину 1 шт.
на сумму 10 140 руб.
Описание
Wire & Cable\Wire & Cable Management\Cable Mounting & Accessories
High-Performance P-ClampsAmphenol Pcd High-Performance P-Clamps are designed to replace and outperform traditional P-clamps and saddle clamps. These products feature an overmolded silicone cushion with PEEK polymer. The PEEK polymer is lighter than traditional P-clamps by up to 40%. Amphenol Pcd High-Performance P-Clamps are non-conductive / non-corrosive, lightweight, and durable.
Технические параметры
Brand: | Amphenol Pcd |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Amphenol |
Product Category: | Cable Mounting и Accessories |
Product Type: | Cable Mounts |
Series: | PCL P-Clamp |
Subcategory: | Wire и Cable Management |
Base Product Number | PCL150 -> |
Bundle Center to Mounting Center | 0.640"" (16.26mm) |
Color | Gray, Tan |
ECCN | EAR99 |
Features | Corrosion Resistant, Flame Retardant, Fuel Resista |
Height | 0.710"" (18.03mm) |
HTSUS | 3926.90.9985 |
Length | 1.270"" (32.26mm) |
Material | Polyetheretherketone (PEEK) |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fastener |
Opening Size | 0.220"" (5.59mm) |
Package | Bulk |
Panel Hole Size | 0.200"" (5.08mm) |
RoHS Status | RoHS Compliant |
Screw Size | 10-32 |
Series | P -> |
Type | Clamp, P-Type |
Type Attributes | Hinged |
Width | 0.600"" (15.24mm) |