106413-3010, HDMI Cables HDMI 2.0 Active Optical Cable 10m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
54 130 руб.
Добавить в корзину 1 шт.
на сумму 54 130 руб.
Описание
Wire & Cable\Cable Assemblies\HDMI Cables
OptoHD HDMI 2.0 AOC AssembliesMolex OptoHD HDMI 2.0 Active Optical Cable (AOC) Assemblies offer familiar plug-and-play interfaces with reliable signal integrity performance up to 100m. These AOC Assemblies are also capable of delivering uncompressed video with superior resolution. The OptoHD AOC Assemblies feature high-speed fiber optics, 4K and 8K ultra-high definition transmission, EMI/RFI resistance, and High Dynamic Range (HDR) support. These Assemblies offer reliable signal integrity and transmit data over long lengths without multiple connection points. The OptoHD HDMI AOC Assemblies are available with standard type A and micro type D connectors. Typical applications include personal computers, monitors, tablets, surgical equipment, patient monitoring, augmented reality/virtual reality, medical, and industrial automation.
Технические параметры
Brand: | Molex |
Cable Length: | 10 m |
Connector End A: | HDMI |
Connector End B: | HDMI |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Jacket Color: | Black |
Manufacturer: | Molex |
Part # Aliases: | 106413301001064133010 |
Product Category: | HDMI Cables |
Product Type: | HDMI Cables |
Series: | 106413 |
Subcategory: | Cable Assemblies |
Tradename: | OptoHD |
Base Product Number | 106413 -> |
Cable Type | Round |
Color | Black |
Connector Type | HDMI-A Male to HDMI-A Male |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Length | 32.8' (10.00m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
RoHS Status | ROHS3 Compliant |
Series | OptoHD 106413 -> |
Shielding | Unshielded |
Usage | High Definition Multimedia Interface |
Вес, г | 0.01 |