1P1G66QDBVRG4Q1

1P1G66QDBVRG4Q1
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.140 руб.
от 25 шт.117 руб.
от 100 шт.90.72 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Номенклатурный номер: 8005735352
Бренд: Texas Instruments

Описание

Integrated Circuits (ICs)\Interface - Analog Switches, Multiplexers, Demultiplexers
1 Circuit IC Switch 1:1 25Ohm SOT-23-5

Технические параметры

-3db Bandwidth 300MHz
Base Product Number 74LVC1G66 ->
Channel Capacitance (CS(off), CD(off)) 6pF
Current - Leakage (IS(off)) (Max) 1ВµA
ECCN EAR99
HTSUS 8542.39.0001
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 25Ohm
Operating Temperature -40В°C ~ 125В°C (TA)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SC-74A, SOT-753
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Automotive, AEC-Q100 ->
Supplier Device Package SOT-23-5
Switch Circuit SPST - NO
Switch Time (Ton, Toff) (Max) 7.2ns, 6.9ns
Voltage - Supply, Single (V+) 1.65V ~ 5.5V
Brand: Texas Instruments
Configuration: 1 x SPST
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Off Time - Max: 6.9 ns
On Resistance - Max: 25 Ohms
On Time - Max: 7.2 ns
Package / Case: SOT-23-5
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Qualification: AEC-Q100
Series: SN74LVC1G66-Q1
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Switch Continuous Current: 100 mA
Вес, г 0.0063

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем