M20-8770546

M20-8770546
Изображения служат только для ознакомления,
см. техническую документацию
56025 шт., срок 7-9 недель
110 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.88 руб.
от 100 шт.67 руб.
от 500 шт.53.94 руб.
Добавить в корзину 2 шт. на сумму 220 руб.
Альтернативные предложения1
Номенклатурный номер: 8005740609
Бренд: Harwin

Описание

Industrial Solutions Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Contact Plating: Tin
Factory Pack Quantity: 1000
Manufacturer: Harwin
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 5 Position
Number of Rows: 1 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Pin Strip

Техническая документация

Datasheet
pdf, 599 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.